Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275812
Order Code1961684
Product RangeWE-STAR-BUENO Series
Technical Datasheet
2,577 In Stock
840 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.680 |
| 5+ | € 4.590 |
| 10+ | € 4.500 |
| 20+ | € 4.140 |
| 40+ | € 3.990 |
| 56+ | € 3.840 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.68 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No74275812
Order Code1961684
Product RangeWE-STAR-BUENO Series
Technical Datasheet
Cable Diameter5mm
Frequency Min1MHz
Frequency Max1GHz
Impedance150ohm
Product RangeWE-STAR-BUENO Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The STAR-BUENO series from Wurth Elektronik are round cable snap ferrites with safety key technology. The security lock guarantees electromagnetic compatibility so only authorized persons can unlock snap ferrite with the STAR-BUENO key. The STAR-BUENO series ferrites are used for EMI suppression in frequency area from 1MHz to 1GHz. The innovative sleek design without any sharp edges makes STAR-BUENO blend in on the cable.
- Operating temperature range -25°C to 105°C
- Cable clamping protection
- Patented technology
- UL94V-0 Flame-rated plastic case
- Fastening for round cables with diameters from 2.5 mm to 5 mm
- NiZn Core material
- Grey colour
Applications
Industrial, Test & Measurement, Wireless, Computers & Computer Peripherals
Technical Specifications
Cable Diameter
5mm
Frequency Max
1GHz
Product Range
WE-STAR-BUENO Series
Frequency Min
1MHz
Impedance
150ohm
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Associated Products
3 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0126
Product traceability