Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427501
Order Code3237535
Product RangeWE-UKW Series
Technical Datasheet
394 In Stock
194 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 0.453 |
| 5+ | € 0.427 |
| 10+ | € 0.388 |
| 25+ | € 0.371 |
| 50+ | € 0.353 |
| 200+ | € 0.291 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.45 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No7427501
Order Code3237535
Product RangeWE-UKW Series
Technical Datasheet
Ferrite Bead Case / PackageAxial Leaded
Impedance800ohm
DC Current Rating3A
Product RangeWE-UKW Series
DC Resistance Max20ohm
Impedance Tolerance± 25%
Product Length10mm
Product Width-
Product Height-
Ferrite MountingThrough Hole
Operating Temperature Min-25°C
Operating Temperature Max125°C
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Ferrite Bead Case / Package
Axial Leaded
DC Current Rating
3A
DC Resistance Max
20ohm
Product Length
10mm
Product Height
-
Operating Temperature Min
-25°C
Qualification
-
Impedance
800ohm
Product Range
WE-UKW Series
Impedance Tolerance
± 25%
Product Width
-
Ferrite Mounting
Through Hole
Operating Temperature Max
125°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85049011
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.001458
Product traceability