Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No693120035011
Order Code2081367
Technical Datasheet
Memory / Card TypeCompactFlash Card
Connector TypeMemory Socket
Insert & Eject MechanismPush-Pull
No. of Contacts50Contacts
Contact MaterialCopper
Contact PlatingGold Plated Contacts
Product Range-
Product Overview
The 693120035011 is a 50-pin shrouded header Compact Flash Card Connector with WR-CRD. It has copper alloy contact material with selective gold contact plating and a LCP insulator.
- 10000 Mating cycles
- UL94V-0 Flammability
- 0.5A Current rating
- 100VAC Voltage
- 40mΩ Contact resistance
- 1000MΩ Insulation resistance
- -25 to 85°C Temperature range
Applications
Industrial
Technical Specifications
Memory / Card Type
CompactFlash Card
Insert & Eject Mechanism
Push-Pull
Contact Material
Copper
Product Range
-
Connector Type
Memory Socket
No. of Contacts
50Contacts
Contact Plating
Gold Plated Contacts
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
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00333