Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471017268143
Order Code3807620
Product RangeWS-RSTV Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Quantity | Price (ex VAT) |
---|---|
100+ | € 4.590 |
Price for:Each
Minimum: 100
Multiple: 100
€ 459.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No471017268143
Order Code3807620
Product RangeWS-RSTV Series
Technical Datasheet
Switch OperationOff-On
Contact ConfigurationDPST
IlluminationNon Illuminated
Switch MountingPanel Mount
Actuator / Cap ColourBlack
Product RangeWS-RSTV Series
Contact Current AC Max10A
Contact Voltage VAC250V
Contact Current DC Max10A
Contact Voltage VDC28V
Panel Cutout Height-
Panel Cutout Width-
Panel Cutout Diameter20.2mm
Switch TerminalsQuick Connect
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Switch Operation
Off-On
Illumination
Non Illuminated
Actuator / Cap Colour
Black
Contact Current AC Max
10A
Contact Current DC Max
10A
Panel Cutout Height
-
Panel Cutout Diameter
20.2mm
SVHC
No SVHC (21-Jan-2025)
Contact Configuration
DPST
Switch Mounting
Panel Mount
Product Range
WS-RSTV Series
Contact Voltage VAC
250V
Contact Voltage VDC
28V
Panel Cutout Width
-
Switch Terminals
Quick Connect
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):5.887