Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 8.800 |
10+ | € 7.990 |
25+ | € 7.550 |
50+ | € 7.110 |
100+ | € 6.970 |
250+ | € 6.900 |
Product Information
Product Overview
2617011022000 is an Orthosie-I module that is a radio module/device for wireless communication between devices such as control systems, remote controls, sensors etc. The user has the complete freedom to develop his own application based on the Espressif SDKs (e.g. Bluetooth® LE, Wi-Fi, Matter). To fulfil the needs and specifications of such applications, tailored firmware can be developed, based on the Orthosie-I hardware. This includes the connection and communication to custom sensors, custom Bluetooth® LE profiles, timing configurations, security configurations as well as power consumption optimizations. Even with its small dimensions of 9.5 mm x 13 mm, Orthosie-I provides a strongly miniaturized integrated PCB antenna.
- Supply voltage (VDD) range from 3 to 3.6V
- Temperature range from -40 to 85°C
- Radio max output power is 13.4dBm typ at data rate: 1Mbps, power index: 80
- Internal pull-up/pull-down resistor is 45Kohm typical
Technical Specifications
1Mbps
2.402GHz
82mA
17Pins
3.6V
-
Wireless Connectivity, Range Estimator, Bluetooth Listing Guide
85°C
No SVHC (21-Jan-2025)
-
2.48GHz
Module
3V
167mA
-
-40°C
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate