Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611129024021
Order Code3868807
Technical Datasheet
Silicon ManufacturerWurth Elektronik
Silicon Core Number2611011024020
Kit Application TypeWireless Communication
Application Sub TypeBluetooth Low Energy
Kit ContentsEV Board 2611011024020
Product Range-
SVHCNo SVHC (17-Jan-2023)
Product Overview
- Mini evaluation board with Setebos-I on-board PCB antenna connection
Contents
Mini evaluation board with Setebos-I on-board PCB antenna connection.
Technical Specifications
Silicon Manufacturer
Wurth Elektronik
Kit Application Type
Wireless Communication
Kit Contents
EV Board 2611011024020
SVHC
No SVHC (17-Jan-2023)
Silicon Core Number
2611011024020
Application Sub Type
Bluetooth Low Energy
Product Range
-
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123