Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611086021011
Order Code3759101
Product RangeWirepas WIRL-PRO2 Thetis-I Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 36.810 |
Price for:Each
Minimum: 1
Multiple: 1
€ 36.81 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2611086021011
Order Code3759101
Product RangeWirepas WIRL-PRO2 Thetis-I Series
Technical Datasheet
RF Modulation-
Data Rate Max1Mbps
Frequency Max2.48GHz
Sensitivity dBm-90dBm
Supply Voltage Min-
Supply Voltage Max-
Module InterfaceUSB
Supply Current-
Product RangeWirepas WIRL-PRO2 Thetis-I Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
USB radio stick Thetis-I is a USB radio stick combines the Thetis-I Wirepas Mesh module with a USB-UART converter IC. So you can communicate directly with the Wirepas Mesh module via a virtual COM port and with a PC with USB connection.
- Frequency band 2.4GHz
- Full wirepas mesh firmware capabilities and features
- Supports the roles of sink, routing node non-routing node
- Integrated antenna
- 4dBm TX power
- CE, FCC, IC, ARIB certified
- Software-Tool: Wirepas commander
Technical Specifications
RF Modulation
-
Frequency Max
2.48GHz
Supply Voltage Min
-
Module Interface
USB
Product Range
Wirepas WIRL-PRO2 Thetis-I Series
Data Rate Max
1Mbps
Sensitivity dBm
-90dBm
Supply Voltage Max
-
Supply Current
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85176200
US ECCN:5A992.c
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00123