Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 16.510 |
5+ | € 15.500 |
10+ | € 14.480 |
50+ | € 14.250 |
100+ | € 14.010 |
250+ | € 13.780 |
Product Information
Product Overview
2611011024010 is a Proteus-III-SPI Bluetooth® LE 5.1 module (radio sub-module/device) for wireless communication between devices such as control systems, remote controls, sensors et cetera. On the basis of Bluetooth® LE 5.1. it offers a fast and secure data transmission of data packages between two or more parties (point to point topology). A SPI is available for communication with the host system. The Proteus-III-SPI uses the Bluetooth® LE standard to provide general data transmission between several devices. The standard itself offers a wide range of configurations and possibilities to suit and optimize sophisticated customer applications. To fulfil the needs and specifications of such applications a tailored firmware can be developed on the basis of the Proteus-III-SPI hardware. This includes the connection and communication to custom sensors, custom Bluetooth® LE profiles, timing configurations, security configuration as well as power consumption optimizations.
- Bluetooth® Low Energy 5.1 standard with 2MBit PHY and coded PHY (long range)
- Nordic nRF52840, 2402 - 2480MHz frequency, SPI interface, 8000Kbps IO
- SPP-like connection-based secured data transmission, remote GPIOs
- Advanced customization capabilities, low power position sensing solutions, fast serial interface
- Includes DIS (device information service) and Payload size up to 964byte
- Nano SIM size and serial data transmission, Bluetooth® 5 stack, All Bluetooth® LE roles supported
- 6 configurable digital IO pins (local & remote) and up to 6dBm output power
- Smart antenna configuration (2-in-1 module), high throughput mode, flexible wired interfacing
- Scan and Connect in long range mode, Wireless connectivity SDK
- Proteus-III-SPI Firmware Over The Air Update
Technical Specifications
Bluetooth LE 5.1
3.6V
2Mbps
-90dBm
85°C
No SVHC (21-Jan-2025)
1.8V
400m
Class 1
-40°C
Proteus-III-SPI Series
Technical Docs (2)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate