Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130012
Order Code4419878
Product RangeHelike-II Series
Technical Datasheet
6 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 20.820 |
5+ | € 20.100 |
10+ | € 19.370 |
50+ | € 18.010 |
100+ | € 17.950 |
Price for:Each
Minimum: 1
Multiple: 1
€ 20.82 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2600130012
Order Code4419878
Product RangeHelike-II Series
Technical Datasheet
Antenna TypeMonopole
Frequency Min-
Frequency Max169.4MHz
Antenna MountingSMA Connector
Gain2.1dBi
VSWR1.16
Input Power25W
Input Impedance50ohm
Antenna PolarisationLinear
Product RangeHelike-II Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
Antenna Type
Monopole
Frequency Max
169.4MHz
Gain
2.1dBi
Input Power
25W
Antenna Polarisation
Linear
SVHC
No SVHC (21-Jan-2025)
Frequency Min
-
Antenna Mounting
SMA Connector
VSWR
1.16
Input Impedance
50ohm
Product Range
Helike-II Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Slovenia
Country in which last significant manufacturing process was carried out
Tariff No:85291069
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01088
Product traceability