Print Page
Image is for illustrative purposes only. Please refer to product description.
237 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 3.350 |
10+ | € 2.940 |
25+ | € 2.790 |
50+ | € 2.630 |
100+ | € 2.540 |
250+ | € 2.490 |
500+ | € 2.470 |
Price for:Each (Supplied on Cut Tape)
Minimum: 1
Multiple: 1
€ 3.35 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWURTH ELEKTRONIK
Manufacturer Part No2511020213301
Order Code3499973
Technical Datasheet
Pressure TypeAbsolute
Operating Pressure Min26kPa
Operating Pressure Max126kPa
Supply Voltage Min1.7V
Supply Voltage Max3.6V
Sensor Case / PackageLGA
Sensor Case StyleLGA
No. of Pins10Pins
Sensor Output TypeDigital
Accuracy± 100 Pa
Pressure Port Type-
Sensor MountingSurface Mount
Output InterfaceI2C, SPI
Media Type-
Operating Temperature Min-40°C
Operating Temperature Max85°C
Product Range-
Qualification-
SVHCNo SVHC (21-Jan-2025)
Product Overview
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
Pressure Type
Absolute
Operating Pressure Max
126kPa
Supply Voltage Max
3.6V
Sensor Case Style
LGA
Sensor Output Type
Digital
Pressure Port Type
-
Output Interface
I2C, SPI
Operating Temperature Min
-40°C
Product Range
-
MSL
MSL 3 - 168 hours
Operating Pressure Min
26kPa
Supply Voltage Min
1.7V
Sensor Case / Package
LGA
No. of Pins
10Pins
Accuracy
± 100 Pa
Sensor Mounting
Surface Mount
Media Type
-
Operating Temperature Max
85°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malta
Country in which last significant manufacturing process was carried out
Tariff No:85423990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00006
Product traceability