Print Page
Product Information
ManufacturerWOLFSPEED
Manufacturer Part NoC3M0016120D
Order Code3257420
Product RangeC3M
Technical Datasheet
MOSFET Module ConfigurationSingle
Channel TypeN Channel
Continuous Drain Current Id115A
Drain Source Voltage Vds1.2kV
Drain Source On State Resistance0.016ohm
Transistor Case StyleTO-247
No. of Pins3Pins
Rds(on) Test Voltage15V
Gate Source Threshold Voltage Max2.5V
Power Dissipation556W
Operating Temperature Max175°C
Product RangeC3M
SVHCTo Be Advised
Alternatives for C3M0016120D
3 Products Found
Product Overview
The C3M0016120D is a 1200V silicon carbide power MOSFET in a 3 pin TO-247 package. The 3rd generation planar MOSFET technology includes a rugged intrinsic body diode which allows for 3rd quadrant operation without the need for an additional external diode.
- Industry-leading 16mΩ RDS(on)
- High-speed switching with low output capacitance
- High blocking voltage with low RDS(on)
- Fast intrinsic diode with low reverse recovery (Qrr)
- Easy to parallel and simple to drive
Warnings
Market demand for this product has caused an extension in leadtimes. Delivery dates may fluctuate. Product exempt from discounts.
Technical Specifications
MOSFET Module Configuration
Single
Continuous Drain Current Id
115A
Drain Source On State Resistance
0.016ohm
No. of Pins
3Pins
Gate Source Threshold Voltage Max
2.5V
Operating Temperature Max
175°C
SVHC
To Be Advised
Channel Type
N Channel
Drain Source Voltage Vds
1.2kV
Transistor Case Style
TO-247
Rds(on) Test Voltage
15V
Power Dissipation
556W
Product Range
C3M
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85412900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002495
Product traceability