Print Page
Image is for illustrative purposes only. Please refer to product description.
20 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 13.990 |
5+ | € 10.850 |
10+ | € 9.860 |
20+ | € 9.430 |
50+ | € 9.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.99 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part NoCOMBI 308/5/S
Order Code2356068
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric51mm
External Width - Metric85mm
External Depth - Metric85mm
IP RatingIP66
Body ColourBlack
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product Range-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The COMBI 308/5/S is a Junction Box with black PP (polypropylene) body, TPE sealing gasket and RAL 9005. Fixing by mounting clip or 4 internal openings outside of the sealing area. 5 x 4mm² terminals/poles and IP66 protection class. 8 elastic self-sealing puncture-membranes for cable entry and 8 integrated M20 thread for mounting without lock nut.
- 400V Voltage rating
- -30 to 70°C Operating temperature
Applications
Maintenance & Repair
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
85mm
Body Colour
Black
External Height - Imperial
2.01"
External Depth - Imperial
3.35"
SVHC
No SVHC (23-Jan-2024)
Enclosure Material
Polypropylene (PP)
External Width - Metric
85mm
IP Rating
IP66
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
-
Technical Docs (1)
Associated Products
6 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.107048