Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10109901
Order Code4241011
Product RangeCOMBI 206 Series
Also Known AsCOMBI 206 LG / 3xWAGO 221-413
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 11.430 |
10+ | € 8.450 |
25+ | € 8.100 |
100+ | € 7.770 |
250+ | € 6.940 |
500+ | € 6.800 |
Price for:Each
Minimum: 1
Multiple: 1
€ 11.43 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWISKA
Manufacturer Part No10109901
Order Code4241011
Product RangeCOMBI 206 Series
Also Known AsCOMBI 206 LG / 3xWAGO 221-413
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric51mm
External Width - Metric49mm
External Depth - Metric85mm
IP RatingIP66, IP67
Body ColourLight Grey
NEMA Rating-
External Height - Imperial2"
External Width - Imperial1.93"
External Depth - Imperial3.35"
Product RangeCOMBI 206 Series
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
85mm
Body Colour
Light Grey
External Height - Imperial
2"
External Depth - Imperial
3.35"
SVHC
No SVHC (27-Jun-2018)
Enclosure Material
Polypropylene (PP)
External Width - Metric
49mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
1.93"
Product Range
COMBI 206 Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.063