Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWISKA
Manufacturer Part No10063214
Order Code4241005
Product RangeEMMU-EMV Series
Also Known AsGTIN UPC EAN: 4007685013680
Technical Datasheet
3 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 4.090 |
| 10+ | € 2.600 |
| 100+ | € 1.810 |
| 250+ | € 1.650 |
| 500+ | € 1.550 |
| 1000+ | € 1.440 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.09 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10063214
Order Code4241005
Product RangeEMMU-EMV Series
Also Known AsGTIN UPC EAN: 4007685013680
Technical Datasheet
Thread SizeM32 x 1.5
MaterialBrass
Locknut PlatingNickel
Thickness5.7mm
Product RangeEMMU-EMV Series
SVHCNo SVHC (27-Jun-2024)
Product Overview
Brass, nickel-plated locknut.
- For use with for brass cable glands.
Technical Specifications
Thread Size
M32 x 1.5
Locknut Plating
Nickel
Product Range
EMMU-EMV Series
Material
Brass
Thickness
5.7mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:74198090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.014