Print Page
53 In Stock
Ship in 5 Days(Supplier Direct Ship)
Order before 6pm
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 7.040 |
| 3+ | € 6.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 7.04 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWISKA
Manufacturer Part No10060401
Order Code3371512
Product RangeCombi
Technical Datasheet
Enclosure TypeJunction Box
Enclosure MaterialPolypropylene (PP)
External Height - Metric51mm
External Width - Metric85mm
External Depth - Metric85mm
IP RatingIP66, IP67
Body ColourGrey
NEMA Rating-
External Height - Imperial2.01"
External Width - Imperial3.35"
External Depth - Imperial3.35"
Product RangeCombi
No. of Switch Holes5Holes
SVHCNo SVHC (27-Jun-2018)
Product Overview
A polypropylene junction box for electrical applications.
- Supplied complete with terminal block and mounting bracket
Technical Specifications
Enclosure Type
Junction Box
External Height - Metric
51mm
External Depth - Metric
85mm
Body Colour
Grey
External Height - Imperial
2.01"
External Depth - Imperial
3.35"
No. of Switch Holes
5Holes
Enclosure Material
Polypropylene (PP)
External Width - Metric
85mm
IP Rating
IP66, IP67
NEMA Rating
-
External Width - Imperial
3.35"
Product Range
Combi
SVHC
No SVHC (27-Jun-2018)
Technical Docs (1)
Associated Products
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:39231090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.11