Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.190 |
5+ | € 9.010 |
Product Information
Product Overview
The challenge in precision screw fastenings is to work meticulously and carefully without damaging the work piece. Thanks to their long, slim handles and quick-turning zone, Wiha PicoFinish fine screwdrivers are ideal for delicate and high-precision tasks in the electrical sector as well as for hobbyists and model building. Their ergonomic handle design with a soft zone makes them comfortable to use. The smooth-running rotating cap allows users to turn the screwdriver quickly and sensitively. The printed screwdriver symbols on the rotating cap make it easier to select the right screwdriver profile. These insulated fine screwdrivers undergo routine individual piece testing as per the international IEC 60900 standard, thus providing users with a tool to work safely on live parts up to 1,000V AC.
- Sensitive working due to slim handle and rotating cap
- Screwdriver handle size concept for an optimal balance between precision and control
- Each tool individually tested at 10,000V AC and approved for 1,000V AC
- Compliant to IEC 60900
Technical Specifications
3mm
167mm
No SVHC (16-Jul-2019)
65mm
PicoFinish
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate