Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.350.3253.0
Order Code1218752
Product Range8213 S/2 G OB
Technical Datasheet
216 In Stock
Need more?
.
.
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 1.280 |
| 10+ | € 1.060 |
| 100+ | € 0.788 |
| 500+ | € 0.654 |
| 1000+ | € 0.597 |
| 2500+ | € 0.539 |
Price for:Each
Minimum: 1
Multiple: 1
€ 1.28 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWIELAND ELECTRIC
Manufacturer Part No25.350.3253.0
Order Code1218752
Product Range8213 S/2 G OB
Technical Datasheet
GenderHeader
Pitch Spacing5.08mm
No. of Positions2Ways
Rated Current12A
Rated Voltage250V
Block OrientationThrough Hole Vertical
Product Range8213 S/2 G OB
SVHCNo SVHC (21-Jan-2025)
Product Overview
The 25.350.3253.0 is a 2-pole 12A grey Terminal Block Pin Header with straight pin and wave soldering process. The 8213 S / 2 G OB has tin-plated CuZn contact with thermoplastic insulator.
Applications
Industrial
Technical Specifications
Gender
Header
No. of Positions
2Ways
Rated Voltage
250V
Product Range
8213 S/2 G OB
Pitch Spacing
5.08mm
Rated Current
12A
Block Orientation
Through Hole Vertical
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Alternatives for 25.350.3253.0
5 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000907