Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No95501535
Order Code4337050
Technical Datasheet
Supply Voltage24V
Lamp Base TypeBA15d / SBC
Bulb Size-
MSCP-
Average Bulb Life5000h
Product Range-
SVHCNo SVHC (10-Jun-2022)
Product Overview
The 95501535 is a 24VAC/DC Incandescent Bulb with bayonet socket. The bulb with B15d base, 5000 hours bulb life. For use with 75mm bracket mount beacons.
- 7W Power rating
Applications
Lighting
Technical Specifications
Supply Voltage
24V
Bulb Size
-
Average Bulb Life
5000h
SVHC
No SVHC (10-Jun-2022)
Lamp Base Type
BA15d / SBC
MSCP
-
Product Range
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:85392998
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (10-Jun-2022)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.042638