Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerWERMA
Manufacturer Part No20020000
Order Code1519107
Technical Datasheet
Module Lens ColourGreen
Supply Voltage VAC240V
Supply Voltage VDC-
Visual Signal TypeSteady
Lens Diameter57mm
Product Range-
IP / NEMA RatingIP65
Power Rating7W
External Height66mm
Operating Temperature Min-20°C
Operating Temperature Max50°C
Product Overview
The 20020000 is a permanent beacon with base mounting.
- B15d socket integrated in the base
- CAGE CLAMP® technology up to 2.5mm² single-wire connection
- Green PC lens and PA-GF high impact housing
- Ø10mm through-hole cable entry
- IP65 rated
- Dimension is dia 57mm x 66mm
Notes
Bulb not included in assembly.
Technical Specifications
Module Lens Colour
Green
Supply Voltage VDC
-
Lens Diameter
57mm
IP / NEMA Rating
IP65
External Height
66mm
Operating Temperature Max
50°C
Supply Voltage VAC
240V
Visual Signal Type
Steady
Product Range
-
Power Rating
7W
Operating Temperature Min
-20°C
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.047