Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERMA
Manufacturer Part No16170070
Order Code3758044
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 84.260 |
Price for:Each
Minimum: 1
Multiple: 1
€ 84.26 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERMA
Manufacturer Part No16170070
Order Code3758044
Product RangeEvoSIGNAL Midi Series
Technical Datasheet
Supply Voltage VAC24V
Supply Voltage VDC24V
TonesMultiple
Sound Pressure Level (SPL)110dBA
IP / NEMA RatingIP66
Product RangeEvoSIGNAL Midi Series
Resonant Frequency-
Current Consumption135mA
External Depth78mm
Operating Temperature Min-30°C
Operating Temperature Max60°C
SVHCLead titanium zirconium oxide (21-Jan-2025)
Product Overview
16170070 is a medium-sized multi-tone sounder from the EvoSIGNAL series.
- For applications with limited space
- Tone type: multi tone
- PC, PC/ABS material and grey colour housing
- Operating voltage range from 12 to 24VAC/DC, operating voltage frequency of 50Hz
- IP66 protection rating, protection class 2, pollution degree 3
- Push-in terminal connection
- 110dB (A) volume (max) at 1m distance, 3300Hz audio frequency
- Maximum cross-sectional area of 1.5mm²/16AWG
- Working temperature range from -30 to 60°C
- 135mA rated operational current, 2.5A rated inrush current
Technical Specifications
Supply Voltage VAC
24V
Tones
Multiple
IP / NEMA Rating
IP66
Resonant Frequency
-
External Depth
78mm
Operating Temperature Max
60°C
Supply Voltage VDC
24V
Sound Pressure Level (SPL)
110dBA
Product Range
EvoSIGNAL Midi Series
Current Consumption
135mA
Operating Temperature Min
-30°C
SVHC
Lead titanium zirconium oxide (21-Jan-2025)
Technical Docs (1)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85318070
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead titanium zirconium oxide (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.178715