Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No8100 SB 8 ZYKLOP METAL-KNARRENSATZ 3/8"
Order Code2426012
Also Known AsGTIN UPC EAN: 4013288173928 4013288173928, 05004048001
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWERA
Manufacturer Part No8100 SB 8 ZYKLOP METAL-KNARRENSATZ 3/8"
Order Code2426012
Also Known AsGTIN UPC EAN: 4013288173928 4013288173928, 05004048001
Technical Datasheet
Kit Contents1 3/8 Zyklops Metal Ratchet, 9 Zyklops Nuts, 1 Zyklops & 1 Wobble Extension, 1 Adapter, 16 Bits"
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Incredibly compact set arrangement with many tools in a minimum of space. A completely new ratchet set feeling thanks to the unique textile boxes that are very robust and durable. They can be positioned upright for tidy storage on the workshop shelf. Additional surface protection due to textile outer material. Low weight and volume for simpler mobility. "Take it easy" Tool Finder with colour coding according to sizes.
- Convenient direction change thanks to switchover lever
- Extremely slim ratchet with long lever
- Return angle of only 5°
- Very robust without any restrictions on torque
- Take it easy tool finder with colour coding according to sizes
Technical Specifications
Kit Contents
1 3/8 Zyklops Metal Ratchet, 9 Zyklops Nuts, 1 Zyklops & 1 Wobble Extension, 1 Adapter, 16 Bits"
SVHC
No SVHC (27-Jun-2024)
Product Range
-
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82042000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):1.37