Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No8003 B ZYKLOP METAL KNARRE 3/8"
Order Code2425999
Also Known AsGTIN UPC EAN: 4013288174031 4013288174031, 05004033001
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 66.310 |
3+ | € 64.980 |
Price for:Each
Minimum: 1
Multiple: 1
€ 66.31 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No8003 B ZYKLOP METAL KNARRE 3/8"
Order Code2425999
Also Known AsGTIN UPC EAN: 4013288174031 4013288174031, 05004033001
Technical Datasheet
Drive Size - Imperial3/8"
Length222mm
Product Range-
SVHCNo SVHC (27-Jun-2024)
Product Overview
Zyklop Metal ratchet with push-through square. Slim design for work in even very confined spaces. The dual ratchet teeth design makes a 76 fine-pitched toothing out of 38 robust teeth that allows a return angle of only 4.7°. Very simple direction change by actuating the non-detachable push-through square; for the first time also with secure socket locking function. Forged, full metal ratchet (chrome-molybdenum steel) for particularly high robustness and long service life.
- Forged, full metal ratchet (chrome-molybdenum) that is extremely robust with a long service life; slim design to enable work in very confined spaces.
- The dual-ratchet-teeth design means that a 76 fine-toothing division can be achieved from the 38 robust teeth with a return angle of only 4.7°.
- Absolutely smooth switchover of the non-detachable push-through square
- For 3/8" square sockets with ball lock
- Very robust without any restrictions on torque
Technical Specifications
Drive Size - Imperial
3/8"
Product Range
-
Length
222mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82041100
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.32