Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 110.630 |
Product Information
Alternatives for 05059041001
1 Product Found
Product Overview
05059041001 is a Kraftform Kompakt VDE screw driver (stainless 17 extra slim 1), 17 pieces. 15 VDE stainless blades, most of which with reduced blade diameter, so that even low-lying screw and spring elements can be easily reached and operated. Two 3817 VDE Kraftform bitholding screwdrivers for ergonomic screwdriving. Individually tested tools as per IEC 60900. Individually tested at 10,000V for safe working at the approved voltage of 1000 V. Wera's stainless steel tools are vacuum ice tempered and therefore have the hardness and strength properties required for screw connections. Industrial use is possible without restrictions. The pouch is suitable for attachment to walls, shelves, workshop trolleys and the Wera 2go system thanks to the hook and loop fastener system on the back.
- Individually tested VDE stainless blades, some of which with reduced blade diameter
- 2 multi-component VDE-insulated Kraftform stainless bitholding screwdriver with anti-roll protection
- Individually tested tool as per IEC 60900 at 10,000V
- Blades made of stainless steel to prevent extraneous rust
- Vacuum ice-hardening provides the required hardness and strength
- Ergonomic Kraftform handles for fatigue-free work
- In robust folding bag with Wera 2go compatibility
Contents
3817 VDE Kraftform Stainless blade-holding handle, Kraftform Kompakt VDE 3062 iS (PH 1 x 154 mm), Kraftform Kompakt VDE 3065 iS PZ (1x PZ 1 x 154mm, 1x PZ 2 x 154mm), Kraftform Kompakt VDE 3065 iS PZ/S (1x # 1 x 154mm, 1x # 2 x 154mm), Kraftform Kompakt VDE 3067 i TORX® (1x TX 10 x 154mm), Kraftform Kompakt VDE 3067 iS TORX® (1x TX 15 x 154mm, 1x TX 20 x 154mm, 1x TX 25 x 154mm), Kraftform Kompakt VDE 3060 i (2), Kraftform Kompakt VDE 3060 iS (3), Hook and loop fastener strip.
Technical Specifications
17 Pieces of Extra Slim Phillips, Pozidriv, TORX, 15 VDE Stainless Blades & Handle
No SVHC (27-Jun-2024)
Kraftform Kompakt Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate