Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 40.780 |
3+ | € 39.960 |
Product Information
Product Overview
05051510001 is a Kraftform Kompakt 27 set 1 (7 pieces). Wera compact tools with multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Bit magazine integrated in the handle, 6 bits with Torsion zone to prevent the bit tip from twisting at high loads. This significantly increases product life. With Take it easy tool finder: Colour coding by profile and size stamping. Bit holder with strong permanent magnet for secure seating of the bit.
- Bit-holding handle with bit magazine
- Bit holder with strong permanent magnet which holds bits firmly
- Magazine integrated in the handle for bit storage
- With 6 BiTorsion bits in the magazine: Phillips-head Phillips and Pozidriv, TORX® and slotted, tough
- Take it easy tool finder: colour coding according to profile and size
Contents
828/1 Bitholding screwdriver, with strong permanent magnet; magazine for 6 bits in the handle, 851/1 BTZ bits (05056420001, 05056422001), 855/1 BTZ bits (05056722001), 867/1 BTZ TORX® bits (05066124001, 05066126001), 800/1 BTZ bits (05056064001).
Technical Specifications
7 Pieces of Phillips, Pozidriv, TORX, Slotted Bits and Handle
No SVHC (27-Jun-2024)
Kraftform Kompakt Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate