Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 33.670 |
Product Information
Product Overview
05051032001 is a 7-pieces, Kraftform Kompakt 27 XL universal imperial set. It is a bit set for universal use. Bitholding screwdriver with 300mm long blade and very slim, lockable bit mounting to reach areas which are difficult to access. Thanks to the particularly slim design, even screws in very tight installation spaces can be operated. Multi-component Kraftform handle for high working speeds and particularly ergonomic screwdriving. Magazine integrated in the handle for bit storage. 6 tough, 25mm length bits (Phillips-head Phillips and pozidriv and TORX®). This set replaces a 6-piece screwdriver set and reduces the necessary equipment to a minimum.
- With 6 bits in the magazine: Phillips-head Phillips, slotted and square head (robertson); tough
- For universal use, 300mm long rigid blade
- Bit holder with very slim design for work in confined spaces
- Secure bit holding feature due to locking mechanism
- Magazine with 6 bits integrated in the Kraftform handle
Contents
05072070001/05072072001 851/1 Z-bits, 05072059001/05072061001 800/1 Z-bits, 05066405001/05066410001 868/1 Z Square-plus bits, 1/4" x 300mm bits.
Technical Specifications
1x25mm/2x25mm Phillips, 1x5.5x25mm/1.2x6.5x25mm Slotted, 1x25mm/2x25mm Square, 1/4"x300mm Hex Bits
No SVHC (27-Jun-2024)
Kraftform Kompakt Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate