Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05008102001
Order Code4180396
Product RangeWera - Actuation Tools
Also Known As008102, GTIN UPC EAN: 4013288225788
Technical Datasheet
3 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 75.00 and over
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 17.110 |
Price for:Each
Minimum: 1
Multiple: 1
€ 17.11 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05008102001
Order Code4180396
Product RangeWera - Actuation Tools
Also Known As008102, GTIN UPC EAN: 4013288225788
Technical Datasheet
Accessory TypeActuation Tool
For Use WithWera 2.5mm2 to 4.0mm2 Spring Terminal Blocks
Product RangeWera - Actuation Tools
SVHCNo SVHC (27-Jun-2024)
Product Overview
Useful actuation tool for spring terminals. The curved blade also makes it easy to operate spring terminals in distribution boxes which cannot be reached with a straight blade. The blade stays in the terminal block, leaving both hands free to insert the wire. Multi-component Kraftform handle for fast and smooth work.
- Special tool for unlocking contact springs in electrotechnical line terminals
- Due to the curved geometry, even terminal blocks that cannot be reached with normal screwdrivers can be operated
- Suitable for spring terminals with a conductor cross-section of 2.5 to 4.0mm²
Technical Specifications
Accessory Type
Actuation Tool
Product Range
Wera - Actuation Tools
For Use With
Wera 2.5mm2 to 4.0mm2 Spring Terminal Blocks
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.032