Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 95.000 |
Product Information
Product Overview
05006618001 is a 17-piece, Kraftform Kompakt VDE set. One 837 i RA bitholding screwdriver with ratchet functionality (40 teeth, 9° return angle), one 817 VDE bitholding screwdriver, 15 VDE blades with "take it easy" tool finder: colour coding by profile and laser-engraved size indication. Individually tested tools as per IEC 60900. Individually tested in water quench at 10,000V for safe working at the approved voltage of 1,000V. It comes with in a robust belt pouch.
- 837 i RA bitholding screwdriver with ratchet integrated in the handle ensures fast and safe working
- High working speed: the ratchet allows to "spin" when screwdriving
- Ergonomic intuitive switching to clockwise/counterclockwise or position 0
- Individually tested tools as per IEC 60900
- In robust pouch, suitable for Wera 2go
Contents
05057490001 837 i RA kraftform blade-holding handle with ratchet functionality, 05003990001 VDE kraftform blade-holding handle, Kraftform kompakt VDE 62 i take it easy, Kraftform kompakt VDE 65 i take it easy, Kraftform kompakt VDE 65 i PZ/S take it easy, Kraftform kompakt VDE 67 i TORX take it easy blades.
Technical Specifications
17Pcs of Blade Handle, 1x157mm Phillips/Pozidrive, 10x157mm Torx, 0.4x2.5x157mm/0.6x3.5x157mmSlotted
No SVHC (27-Jun-2024)
Kraftform Kompakt Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate