6 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 90.140 |
Product Information
Product Overview
05006611001 is a 17 piece, Kraftform Kompakt VDE 17 universal 1 tool finder. It features 2x 817 VDE Kraftform bitholding screwdrivers and 15 VDE blades with "take it easy" tool finder: colour coding and laser-engraved size indication; Kraftform Kompakt VDE 60 iS take it easy 1x 0.6x3.5x157 with reduced blade diameter, so that even low-lying screw and spring elements can be easily reached and operated. Individually tested tools as per IEC 60900. Individually tested in a water quench at 10,000V for safe working at the approved voltage of 1,000V. In a robust belt pouch. The textile box features a fleece zone at the back. Using the provided self-adhesive hook and loop fastener strips, the textile box can be attached to the Wera 2go components.
- 2VDE-insulated Kraftform 817 VDE blade-holding screwdrivers with anti-roll protection
- Individually tested tools as per IEC 60900
- In robust pouch, suitable for Wera 2go
- Size is 200 x 110 x 85mm
Contents
05003990001 VDE kraftform blade-holding handle, Kraftform kompakt VDE 62 i take it easy, Kraftform kompakt VDE 65 i take it easy, Kraftform kompakt VDE 65 i PZ/S take it easy, Kraftform kompakt VDE 67 i TORX take it easy, Kraftform kompakt VDE 60 i take it easy, Kraftform kompakt VDE 60 iS take it easy blades, Hook and loop fastener strip 70.
Technical Specifications
17Pcs of Blade Handle, 1x157mm Phillips/Pozidrive, Torx, 0.4 x 2.5 x 157mm Slotted, Fastener Strip
No SVHC (27-Jun-2024)
Kraftform Kompakt Series
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate