Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWERA
Manufacturer Part No05004356001
Order Code2919978
Product RangeWera - 2go
Also Known As004356, GTIN UPC EAN: 4013288204370
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 6 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 43.130 |
Price for:Each
Minimum: 1
Multiple: 1
€ 43.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWERA
Manufacturer Part No05004356001
Order Code2919978
Product RangeWera - 2go
Also Known As004356, GTIN UPC EAN: 4013288204370
Technical Datasheet
Carrying Case MaterialPlastic
External Height295mm
External Width100mm
External Depth100mm
Product RangeWera - 2go
SVHCNo SVHC (27-Jun-2024)
Product Overview
The latest addition to the Wera 2go transportation system, a sturdy, robust high tool box, with carrying handle for storage and transport of long tools and spare parts. Highly resistant against cuts and stabs, comes with hook and loop fastener zones for docking onto the Wera 2go system. The Wera 2go tool transport system. Simple. Clear. Light.
- Suitable for docking with the Wera 2go system
- Transport box even for longer length tools such as spirit levels
- Dimensionally stable thanks to the fabric-lined plastic panels
- Highly resistant against cuts and stabs
- High protection for transported tools against damage and moisture
Technical Specifications
Carrying Case Material
Plastic
External Width
100mm
Product Range
Wera - 2go
External Height
295mm
External Depth
100mm
SVHC
No SVHC (27-Jun-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Poland
Country in which last significant manufacturing process was carried out
Tariff No:42021250
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (27-Jun-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.71