Need more?
Quantity | Price (ex VAT) |
---|---|
1+ | € 481.000 |
Product Information
Product Overview
The WSM1C is developed especially for users who need a portable, mobile and small soldering station for professional applications. Powered by a rechargeable battery, the WSM1C soldering station can be easily operated outside laboratories or production lines, right where the job is. The WSM1C allows up to 1 hour of soldering and recharges in 20 minutes, which makes it ideal for service technicians on the go. The WSM1C has a sophisticated temperature control. It can be recharged with a car adapter in the field. The ergonomically micro soldering iron with integrated heating element is powered with the latest digital control. The RTM Micro soldering tips have an extremely fast heat up time of about 5 seconds.
- ESD safe, for industrial applications
- Built in Stop+Go function for energy efficient switch off
- Touch screen technology
- Special functions for individual settings
- Temperature-locking function
- 2 pre-set temperature values (fixed temperatures)
- Equipotential bonding socket
- Integrated micro soldering pencil WMRP 40 W with ergonomic design
- Changeable, high efficient micro soldering tip RT 3, chisel, 1.3 mm and integrated heating element
- Safety rest with WDC dry cleaner
- Latest LiFePo4 rechargeable technology
- Up to 1 hour soldering capacity
- Recharge time 20 minutes
Applications
Maintenance & Repair
Contents
WSM 1 soldering station with rechargeable battery and micro soldering pencil, 40 W, safety rest with WDC dry cleaner, RT 3 integrated soldering tip, chisel, 1.3 mm, Energy efficient switching power supply
Technical Specifications
230V
40W
-
No SVHC (17-Dec-2015)
400°C
WSM1 Solder Station with Battery & Micro Solder Pencil, Solder Tip, Safety Rest with WDC Dry Cleaner
EU, UK
Technical Docs (2)
Associated Products
1 Product Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate