Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 407.000 |
Product Information
Product Overview
T0051321399 is a WXUTS smart ultra-soldering and desoldering set. The adjustability functions with Allen key: 1.5mm possible if needed (±80° rotation angle adjustment + vertical length adjustment of ± 1.2mm). Active tip cartridge system allows for easy exchange of soldering tip even with a hot desoldering tweezer, all without needing an extra tool or further adjustment. According to military standards, Mil-Spec compliant and fully compliant to IPC industry standards (IPC - TM-650 2.5.33 measurement of electrical overstress from soldering hand tools).
- High-performance, extremely short heat-up time is 10sec, excellent reaction time
- Unique intelligent desoldering tweezer, 150W, 24V, supports heavy-duty desoldering applications
- Fastest tweezers tip change, visual process control through RGB signal function
- Integrated parameter memory, improved comfort and safe handling with new ergonomic soft grips
- Easy tool identification, colour customization enabled, ESD safe
- Temperature range from 100 to 450°C
Contents
WXUTS tweezers (150W, 24V), RTWUS 015 B tips (2 x 75W) and WSR 210 safety rest.
Technical Specifications
150W 24V WXUTS Ultra Series Tweezers, RTWUS Ultra Series Soldering Tips, WSR 210 Safety Rest
No SVHC (17-Dec-2015)
-
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Mexico
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate