Quantity | Price (ex VAT) |
---|---|
1+ | € 109.000 |
Product Information
Product Overview
Weller Erem® Pliers are designed to ensure an accurate and sure grip every time. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem Pliers are built to last. The signature high-performance pliers set the industry standard with their built-in Weller Erem Magic Spring™ providing over 1 million constant closing and re-opening force movements. With other state-of-the-art advanced features, including high-precision screw joint and maximum opening stop technology, weller Erem pliers provide the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem® - the proven choice. Every time.
- Suitable for forming, bending, laying and feeding in wires
- Pliers for miniature and standard electronics
- Non-reflecting surface, ESD-safe, high grade tool steel
- Reduce costs thanks to long life
- Constant spring force
- Guarantees more than 1 million operations
- Smooth jaw action with no play
- No damaging of sensitive components
- Ground with the greatest precision
Technical Specifications
Needle Nose
-
120mm
No SVHC (25-Jun-2020)
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Product Compliance Certificate