Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWELLER EREM
Manufacturer Part No29Y36
Order Code3650894
Technical Datasheet
Stripping Capacity AWG36AWG
Stripping Capacity Metric0.13mm
For Use With36AWG PVC/PTFE Insulation Wires
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Miniature stripping tweezer suitable for stripping fine wires with PVC insulation.
- Serrated finger grips for secure handling
- Non-reflecting surface
- Suitable for 0.13mm / .005inch(36AWG) wire diameter range
Technical Specifications
Stripping Capacity AWG
36AWG
For Use With
36AWG PVC/PTFE Insulation Wires
SVHC
No SVHC (25-Jun-2020)
Stripping Capacity Metric
0.13mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018