Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Stocked
Product Information
ManufacturerWELLER EREM
Manufacturer Part No29Y32
Order Code3650813
Technical Datasheet
Stripping Capacity AWG32AWG
Stripping Capacity Metric0.2mm
For Use With32AWG PVC/PTFE Insulation Wires
Product Range-
SVHCNo SVHC (25-Jun-2020)
Product Overview
Weller Erem® has a wide range of tweezers, each designed to be strong, comfortable and precise. Manufactured with uncompromising Swiss quality and created for worldwide applications, including electronics assembly and healthcare, Weller Erem tweezers are built to last. The signature high-performance tweezers set the industry standard with ergonomically-shaped handles and pointed tips for precise results, providing the longest durability, highest precision and best quality on the planet. Feel the difference with Weller Erem - the proven choice. Every time.
- Precise cuts from high-precision screw joint that enables smooth action with no jaw overlap
- Quality - uncompromising Swiss quality created to be strong, durable and sharp
- Comfort - ergonomically-shaped handles provide superior comfort and fatigue-free handling
- ESD safe - made from ESD-safe material to prevent damage to sensitive components
- Suitable for stripping fine wires with PVC or PTFE® insulation
- Non-reflecting surface
- Please send a wire sample when ordering
- Serrated finger grips for secure handling
Technical Specifications
Stripping Capacity AWG
32AWG
For Use With
32AWG PVC/PTFE Insulation Wires
SVHC
No SVHC (25-Jun-2020)
Stripping Capacity Metric
0.2mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018