Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 9 week(s)
Quantity | Price (ex VAT) |
---|---|
1+ | € 57.000 |
Price for:Each
Minimum: 1
Multiple: 1
€ 57.00 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWELLER EREM
Manufacturer Part No29W30
Order Code3650811
Technical Datasheet
Stripping Capacity AWG30AWG to 28AWG
Stripping Capacity Metric0.25mm to 0.3mm
For Use WithPVC or PTFE Wires
Product Range-
SVHCNo SVHC (25-Jun-2020)
Technical Specifications
Stripping Capacity AWG
30AWG to 28AWG
For Use With
PVC or PTFE Wires
SVHC
No SVHC (25-Jun-2020)
Stripping Capacity Metric
0.25mm to 0.3mm
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:82032000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
SVHC:No SVHC (25-Jun-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.018