Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSD32X
Order Code4336350
Product RangeSD Series
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 22 week(s)
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 298.620 |
5+ | € 284.150 |
10+ | € 275.090 |
25+ | € 266.040 |
Price for:Each
Minimum: 1
Multiple: 1
€ 298.62 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSD32X
Order Code4336350
Product RangeSD Series
Technical Datasheet
No. of Poles-
Peak Surge Current20kA
Continuing Operating Voltage Max36VAC
Suppressor MountingDIN Rail
Product RangeSD Series
SVHCNo SVHC (23-Jan-2024)
Technical Specifications
No. of Poles
-
Continuing Operating Voltage Max
36VAC
Product Range
SD Series
Peak Surge Current
20kA
Suppressor Mounting
DIN Rail
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.09072