Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-GS-7/12
Order Code1961163
Product RangeSAI M23
Also Known As1995840000
Technical Datasheet
Available to Order
Manufacturer Standard Lead Time: 10 week(s)
Notify me when back in stock
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.580 |
10+ | € 15.790 |
25+ | € 15.640 |
100+ | € 15.500 |
250+ | € 15.350 |
500+ | € 15.200 |
Price for:Each
Minimum: 1
Multiple: 1
€ 18.58 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoSAI-M23-GS-7/12
Order Code1961163
Product RangeSAI M23
Also Known As1995840000
Technical Datasheet
Product RangeSAI M23
Shell TypeSolid Shell Straight Plug
For Use WithM23 Series Signal Transmission Inserts and Contacts
Connector Body MaterialCopper Alloy Body
Connector Shell Size-
SVHCNo SVHC (23-Jan-2024)
Product Overview
The SAI-M23-GS-7/12 is a Sensor/Actuator Plug-in Connector, empty enclosure. Copper zinc alloy and zinc die-cast housing. The 1995840000 round plug-in connector offers a high number of mating cycles, high current-carrying capacity and high contact-density coupled with minimum dimensions.
- IP67/IP69 Protection rating
Applications
Industrial
Technical Specifications
Product Range
SAI M23
For Use With
M23 Series Signal Transmission Inserts and Contacts
Connector Shell Size
-
Shell Type
Solid Shell Straight Plug
Connector Body Material
Copper Alloy Body
SVHC
No SVHC (23-Jan-2024)
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (23-Jan-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.071