Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part NoPS2.3 018040
Order Code1121774
Also Known AsPS 2.3 RT, 0180400000
Technical Datasheet
No Longer Stocked
Product Information
ManufacturerWEIDMULLER
Manufacturer Part NoPS2.3 018040
Order Code1121774
Also Known AsPS 2.3 RT, 0180400000
Technical Datasheet
For Use With-
Current Rating-
Mounting Hole Dia-
Operating Voltage-
Insulator ColourRed
Product Range-
SVHCNo SVHC (16-Jan-2020)
Product Overview
The PS2.3 018040 is a Test Plug made of polyamide 66.
- UL94V-2 Flammability rating
- Plug-in connection
- -50 to 100°C Continuous operating temperature range
Applications
Test & Measurement, Industrial
Technical Specifications
For Use With
-
Mounting Hole Dia
-
Insulator Colour
Red
SVHC
No SVHC (16-Jan-2020)
Current Rating
-
Operating Voltage
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0013