Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No7940102573
Order Code1531175
Product Range9926 Series
Technical Datasheet
12 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 26.970 |
10+ | € 24.480 |
25+ | € 23.510 |
50+ | € 22.120 |
100+ | € 21.020 |
250+ | € 19.920 |
500+ | € 19.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 26.97 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No7940102573
Order Code1531175
Product Range9926 Series
Technical Datasheet
Product Range9926 Series
Current Rating3A
No. of Poles1 Pole
Input Voltage VAC120V
Interrupting Capacity10kA
Trip Time28s
Dielectric Strength1.5kV
Technical Specifications
Product Range
9926 Series
No. of Poles
1 Pole
Interrupting Capacity
10kA
Dielectric Strength
1.5kV
Current Rating
3A
Input Voltage VAC
120V
Trip Time
28s
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Lesotho
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Lesotho
Country in which last significant manufacturing process was carried out
Tariff No:85361010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.104328
Product traceability