Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2584610000
Order Code2989200
Product RangeCabtite SE Series
Technical Datasheet
1 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
10+ | € 3.290 |
25+ | € 3.090 |
50+ | € 2.740 |
100+ | € 2.680 |
250+ | € 2.480 |
500+ | € 2.250 |
1000+ | € 1.980 |
Price for:Each
Minimum: 10
Multiple: 10
€ 32.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2584610000
Order Code2989200
Product RangeCabtite SE Series
Technical Datasheet
Grommet TypeOpen
Cable Diameter Min10mm
Cable Diameter Max11mm
Grommet MaterialTPE (Thermoplastic Elastomer)
Mounting Hole Dia-
Panel Thickness Max-
Grommet ColourGrey
Product RangeCabtite SE Series
Technical Specifications
Grommet Type
Open
Cable Diameter Max
11mm
Mounting Hole Dia
-
Grommet Colour
Grey
Cable Diameter Min
10mm
Grommet Material
TPE (Thermoplastic Elastomer)
Panel Thickness Max
-
Product Range
Cabtite SE Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:40169300
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.006033
Product traceability