Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No2013870000
Order Code3565456
Product RangeOMNIMATE Power LUP
Also Known AsLUP 10.16/04/90V 5.0SN BK BX
Technical Datasheet
91 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders € 0.00 and over
Accurate delivery times will be calculated in Checkout
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 13.510 |
| 10+ | € 12.300 |
| 25+ | € 11.960 |
| 100+ | € 11.640 |
| 250+ | € 11.410 |
| 500+ | € 11.170 |
Price for:Each
Minimum: 1
Multiple: 1
€ 13.51 (ex VAT)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No2013870000
Order Code3565456
Product RangeOMNIMATE Power LUP
Also Known AsLUP 10.16/04/90V 5.0SN BK BX
Technical Datasheet
Pitch Spacing10.16mm
No. of Positions4Ways
Wire Size AWG Min22AWG
Wire Size AWG Max6AWG
Conductor Area CSA16mm²
Wire Connection MethodScrew
Rated Current76A
Rated Voltage1kV
Block OrientationThrough Hole Right Angle
Product RangeOMNIMATE Power LUP
SVHCNo SVHC (16-Jan-2020)
Technical Specifications
Pitch Spacing
10.16mm
Wire Size AWG Min
22AWG
Conductor Area CSA
16mm²
Rated Current
76A
Block Orientation
Through Hole Right Angle
SVHC
No SVHC (16-Jan-2020)
No. of Positions
4Ways
Wire Size AWG Max
6AWG
Wire Connection Method
Screw
Rated Voltage
1kV
Product Range
OMNIMATE Power LUP
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (16-Jan-2020)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.004