Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1991920000
Order Code2674529
Product RangeKlippon A
Also Known AsAEB 35 SC/1
Technical Datasheet
1,169 In Stock
400 more incoming. You can reserve stock now
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 0.901 |
10+ | € 0.788 |
100+ | € 0.772 |
500+ | € 0.756 |
1000+ | € 0.741 |
2500+ | € 0.725 |
Price for:Each
Minimum: 1
Multiple: 1
€ 0.90 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1991920000
Order Code2674529
Product RangeKlippon A
Also Known AsAEB 35 SC/1
Technical Datasheet
For Use WithWeidmuller A Series Terminal Blocks
Accessory TypeEnd Bracket
Product RangeKlippon A
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1991920000 from Weidmuller is an A-series, end bracket. The AEB 35 SC/1 type has a spring connection with PUSH IN technology. The innovative PUSH IN technology reduces the amount of time to spend on wiring to a minimum. Direct insertion has high conductor pull-out forces and simple handling for all conductor types.
- Dark beige colour wemid material with flammability rating UL94 V-0
- Continuous operating temperature range from -50°C to 120°C
- Dimension is 8mm x 58mm x 36mm ( W x H x D)
- Direct mounting for screw fixing interlock
Applications
Industrial
Technical Specifications
For Use With
Weidmuller A Series Terminal Blocks
Product Range
Klippon A
Accessory Type
End Bracket
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.002068