Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1989940000
Order Code2836682
Product RangeA Series
Technical Datasheet
75 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 5.980 |
10+ | € 4.730 |
25+ | € 4.480 |
50+ | € 4.070 |
100+ | € 3.920 |
250+ | € 3.470 |
500+ | € 3.200 |
1000+ | € 2.990 |
Price for:Each
Minimum: 1
Multiple: 1
€ 5.98 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1989940000
Order Code2836682
Product RangeA Series
Technical Datasheet
No. of Positions3Ways
Wire Size AWG Min28AWG
Wire Size AWG Max12AWG
Conductor Area CSA2.5mm²
Wire Connection MethodPush In
Rated Current20A
Rated Voltage500V
No. of Levels1
Product RangeA Series
Technical Specifications
No. of Positions
3Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Push In
Rated Voltage
500V
Product Range
A Series
Wire Size AWG Min
28AWG
Conductor Area CSA
2.5mm²
Rated Current
20A
No. of Levels
1
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000052