Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1985800000
Order Code2674516
Product RangeKlippon Z
Also Known AsZQV 1.5N/10 RD
Technical Datasheet
101 In Stock
Need more?
EXPRESS Delivery in 1-2 business days
Order before 5pm
FREE Delivery Available
on orders above € 75.000
Accurate delivery times will be calculated in Checkout
Quantity | Price (ex VAT) |
---|---|
1+ | € 4.130 |
10+ | € 3.500 |
100+ | € 3.430 |
250+ | € 3.360 |
500+ | € 3.290 |
1000+ | € 3.220 |
Price for:Each
Minimum: 1
Multiple: 1
€ 4.13 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1985800000
Order Code2674516
Product RangeKlippon Z
Also Known AsZQV 1.5N/10 RD
Technical Datasheet
For Use WithWeidmuller A Series Terminal Blocks
Accessory TypeCross Connector
Product RangeKlippon Z
SVHCNo SVHC (17-Jan-2023)
Product Overview
The 1985800000 from Weidmuller is a Z-series, cross-connector with 10 poles. The spring connection with PUSH IN technology.
- 3.5mm pitch
- Rated current is 17.5A
- Dimension is 33.5mm x 21.9mm x 2.8mm ( W x H x D)
- Blue colour wemid material with flammability rating UL94 V-0
Applications
Industrial
Technical Specifications
For Use With
Weidmuller A Series Terminal Blocks
Product Range
Klippon Z
Accessory Type
Cross Connector
SVHC
No SVHC (17-Jan-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (17-Jan-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0033