Need more?
| Quantity | Price (ex VAT) |
|---|---|
| 1+ | € 6.050 |
| 10+ | € 3.120 |
| 100+ | € 2.890 |
| 250+ | € 2.640 |
| 500+ | € 2.500 |
| 1000+ | € 2.390 |
Product Information
Product Overview
The 1948020000 is a 4-pole orange female PCB Plug-in Connector with clamping yoke connection. The BLZP 5.08HC/04/90 SN OR BX connector has tinned Cu-leg contact with a 4 to 8µm Sn hot-dip tinned layer structure of plug contact and a PBT insulator. The female plug is suitable for connecting wires with a right-angle (90°) outlet direction. The female connector provides space for labelling and can be coded. It is fastened by means of a flange or release latch. It also provides an integrated plus/minus screw, protection against faulty insertion of the wire and it is delivered with open clamping yokes.
- Safe from finger touch
- ≥10⁸Ω Insulation resistance
- 5mΩ Volume resistance
- 0.4 to 0.5Nm Tightening torque
- DIN 5264, ISO 8764/2-PH, ISO 8764/2-PZ Standard screwdriver blade
- UL94V-0 Flammability
- -50 to 100°C Operating temperature range
Applications
Industrial
Technical Specifications
5.08mm
26AWG to 12AWG
12AWG
Screw
400V
No SVHC (23-Jan-2024)
4Ways
26AWG
4mm²
15.5A
Omnimate Signal BLZP
Technical Docs (2)
Associated Products
7 Products Found
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:Germany
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate