Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1479780000
Order Code3216420
Product RangeTERMSERIES
Technical Datasheet
31 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 28.230 |
10+ | € 26.200 |
25+ | € 25.410 |
50+ | € 24.280 |
100+ | € 23.370 |
250+ | € 22.470 |
500+ | € 22.020 |
Price for:Each
Minimum: 1
Multiple: 1
€ 28.23 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1479780000
Order Code3216420
Product RangeTERMSERIES
Technical Datasheet
Contact ConfigurationSPST-NO
Coil Voltage24VDC
Contact Current16A
Product RangeTERMSERIES
Relay MountingDIN Rail
Coil TypeNon Latching
Contact Voltage VAC250V
Relay TerminalsScrew
Contact Voltage VDC250V
Contact MaterialSilver Tin Oxide
Coil Resistance-
Technical Specifications
Contact Configuration
SPST-NO
Contact Current
16A
Relay Mounting
DIN Rail
Contact Voltage VAC
250V
Contact Voltage VDC
250V
Coil Resistance
-
Coil Voltage
24VDC
Product Range
TERMSERIES
Coil Type
Non Latching
Relay Terminals
Screw
Contact Material
Silver Tin Oxide
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105689
Product traceability