Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1278880000
Order Code3279082
Product Range1180 Series
Technical Datasheet
10 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 38.210 |
10+ | € 36.340 |
25+ | € 34.820 |
50+ | € 31.620 |
100+ | € 29.560 |
250+ | € 27.480 |
500+ | € 26.360 |
Price for:Each
Minimum: 1
Multiple: 1
€ 38.21 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1278880000
Order Code3279082
Product Range1180 Series
Technical Datasheet
Product Range1180 Series
Current Rating400mA
No. of Poles1 Pole
Voltage Rating VDC65V
Voltage Rating VAC250V
Circuit Breaker MountingPlug In
Technical Specifications
Product Range
1180 Series
No. of Poles
1 Pole
Voltage Rating VAC
250V
Current Rating
400mA
Voltage Rating VDC
65V
Circuit Breaker Mounting
Plug In
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Indonesia
Country in which last significant manufacturing process was carried out
Tariff No:0
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.010433