Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1122810000.
Order Code2506738
Product RangeTERM Series
Technical Datasheet
96 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 22.560 |
10+ | € 21.440 |
25+ | € 20.550 |
50+ | € 18.660 |
100+ | € 17.450 |
250+ | € 16.210 |
500+ | € 15.560 |
Price for:Each
Minimum: 1
Multiple: 1
€ 22.56 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1122810000.
Order Code2506738
Product RangeTERM Series
Technical Datasheet
Contact ConfigurationSPDT
Coil Voltage120VAC/VDC
Contact Current6A
Product RangeTERM Series
Relay MountingDIN Rail
Coil TypeAC / DC
Contact Voltage VAC250VAC
Relay TerminalsScrew
Contact Voltage VDC24V
Contact MaterialSilver Nickel
Coil Resistance-
Technical Specifications
Contact Configuration
SPDT
Contact Current
6A
Relay Mounting
DIN Rail
Contact Voltage VAC
250VAC
Contact Voltage VDC
24V
Coil Resistance
-
Coil Voltage
120VAC/VDC
Product Range
TERM Series
Coil Type
AC / DC
Relay Terminals
Screw
Contact Material
Silver Nickel
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034836