20 more incoming. You can reserve stock now
Quantity | Price (ex VAT) |
---|---|
1+ | € 18.570 |
5+ | € 17.990 |
10+ | € 17.420 |
20+ | € 17.070 |
50+ | € 16.720 |
Product Information
Product Overview
The TERM series Multi-Voltage Relay offers innovative pluggable electromechanical. This solid-state relay is equipped with one or two changeover contacts housed in a slim 6.4 or 12.8mm design with matching profiles that can be combined as required in the customers application and reliably switch loads of up to 8A at 250V. Depending on the application customers can choose between products with a fixed voltage input or Weidmuller's unique multi-voltage input which allows conditioning signals from 24V up to 230VAC/DC with just one module. The versions with single and dual changeover contacts as well as screw clamp and tension clamp terminals have the same profile and can be jumpered with each other with easy to use cross connectors. Well thought out accessories such as isolation plates used to visibly group signals, electrically isolate two modules for up to 400V or to add labels for enhanced marking options make this product family a well-rounded offering.
Technical Specifications
SPDT
6A
DIN Rail
250V
250V
-
No SVHC (16-Jan-2020)
24VAC/VDC
TERMSERIES
-
Screw
Silver Nickel
CE, UL
Technical Docs (1)
Legislation and Environmental
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
RoHS
RoHS
Product Compliance Certificate