Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerWEIDMULLER
Manufacturer Part No1022300000
Order Code1905620
Product RangeW Series
Technical Datasheet
1,090 In Stock
Need more?
Delivery in 3 Business Days(US stock)
Order before 18:00 standard shipping
Delivery Charge: € 18.00 once per order. 3 business days delivery for in stock items.
Quantity | Price (ex VAT) |
---|---|
1+ | € 9.460 |
10+ | € 7.460 |
25+ | € 7.090 |
50+ | € 6.430 |
100+ | € 6.180 |
250+ | € 5.460 |
500+ | € 5.050 |
1000+ | € 4.710 |
Price for:Each
Minimum: 1
Multiple: 1
€ 9.46 (ex VAT)
Enter Your Part No/Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
This number will be added to the Order Confirmation, Invoice, Dispatch note, Web confirmation Email and Product Label.
Product Information
ManufacturerWEIDMULLER
Manufacturer Part No1022300000
Order Code1905620
Product RangeW Series
Technical Datasheet
No. of Positions4Ways
Wire Size AWG Min30AWG
Wire Size AWG Max12AWG
Conductor Area CSA4mm²
Wire Connection MethodScrew
Rated Current24A
Rated Voltage400V
No. of Levels2
Product RangeW Series
Technical Specifications
No. of Positions
4Ways
Wire Size AWG Max
12AWG
Wire Connection Method
Screw
Rated Voltage
400V
Product Range
W Series
Wire Size AWG Min
30AWG
Conductor Area CSA
4mm²
Rated Current
24A
No. of Levels
2
Technical Docs (2)
Alternatives for 1022300000
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Czech Republic
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.013154